
TX24-40R-12ST-E1E | |
---|---|
DigiKey Part Number | 670-2035-ND |
Manufacturer | |
Manufacturer Product Number | TX24-40R-12ST-E1E |
Description | CONN RCPT 40POS VERT GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-40R-12ST-E1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 20mm, 24mm | |
Height Above Board | 0.642" (16.30mm) | |
Base Product Number |