
TX24-120R-LT-H1E | |
|---|---|
DigiKey Part Number | 670-1369-ND |
Manufacturer | |
Manufacturer Product Number | TX24-120R-LT-H1E |
Description | CONN RCPT 120POS R/A GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-120R-LT-H1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.354" (9.00mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.35000 | $66.35 |
| 10 | $56.36700 | $563.67 |
| 25 | $52.83120 | $1,320.78 |
| 50 | $50.30740 | $2,515.37 |
| 100 | $47.90670 | $4,790.67 |
| 264 | $44.73587 | $11,810.27 |
| 528 | $42.60201 | $22,493.86 |
| 1,056 | $40.57092 | $42,842.89 |




