24 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCN1A25-24S

DigiKey Part Number
670-1125-ND
Manufacturer
Manufacturer Product Number
SRCN1A25-24S
Description
CONN RCPT FMALE 24P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
24
Shell Size - Insert
25-24
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
250VAC, 350VDC
Cable Opening
0.669" (17.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Aluminum Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Communication Systems, Telecommunications, Test Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$127.60000$127.60
10$108.45800$1,084.58
25$101.66360$2,541.59
50$96.81140$4,840.57
100$92.19180$9,219.18
250$86.42376$21,605.94
500$82.30346$41,151.73
1,000$78.38090$78,380.90
Manufacturers Standard Package