
MX77S13K4F2 | |
|---|---|
DigiKey Part Number | 670-MX77S13K4F2TR-ND - Tape & Reel (TR) 670-MX77S13K4F2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX77S13K4F2 |
Description | CONN SOCKET 0.22MM2 CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.39500 | $13.95 |
| 25 | $1.30520 | $32.63 |
| 50 | $1.24340 | $62.17 |
| 100 | $1.18460 | $118.46 |
| 250 | $1.10988 | $277.47 |
| 500 | $1.05686 | $528.43 |
| 1,000 | $1.00627 | $1,006.27 |
| 2,500 | $0.94319 | $2,357.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13,000 | $0.83957 | $10,914.41 |
| 26,000 | $0.79950 | $20,787.00 |
| 39,000 | $0.77696 | $30,301.44 |
| 65,000 | $0.74948 | $48,716.20 |
| 91,000 | $0.73191 | $66,603.81 |




