
MX74S41H9F1 | |
---|---|
DigiKey Part Number | 670-MX74S41H9F1TR-ND - Tape & Reel (TR) 670-MX74S41H9F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX74S41H9F1 |
Description | CONN SOCKET SHELL CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.49600 | $24.96 |
25 | $2.33840 | $58.46 |
50 | $2.22680 | $111.34 |
100 | $2.12010 | $212.01 |
250 | $1.98672 | $496.68 |
500 | $1.89166 | $945.83 |
1,000 | $1.80133 | $1,801.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,100 | $1.63052 | $6,685.13 |
8,200 | $1.55269 | $12,732.06 |
12,300 | $1.50891 | $18,559.59 |
20,500 | $1.45552 | $29,838.16 |
28,700 | $1.42139 | $40,793.89 |
41,000 | $1.38611 | $56,830.51 |