
MX60S05K2FA | |
|---|---|
DigiKey Part Number | 670-MX60S05K2FATR-ND - Tape & Reel (TR) 670-MX60S05K2FACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX60S05K2FA |
Description | CONN SOCKET CONTACT 0.75-1.25MM2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.62800 | $16.28 |
| 25 | $1.52280 | $38.07 |
| 50 | $1.45020 | $72.51 |
| 100 | $1.38040 | $138.04 |
| 250 | $1.29372 | $323.43 |
| 500 | $1.23190 | $615.95 |
| 1,000 | $1.17313 | $1,173.13 |
| 2,500 | $1.09958 | $2,748.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04706 | $5,235.30 |
| 10,000 | $0.99706 | $9,970.60 |
| 15,000 | $0.96894 | $14,534.10 |
| 25,000 | $0.93465 | $23,366.25 |
| 35,000 | $0.91274 | $31,945.90 |
| 50,000 | $0.89007 | $44,503.50 |

