
MX38002UQ1 | |
|---|---|
DigiKey Part Number | 670-2008-ND |
Manufacturer | |
Manufacturer Product Number | MX38002UQ1 |
Description | CONN MULTI-PURP RCPT 2P SLD PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Multi-Purpose Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | $36.62049 | $21,532.85 |

