
MX23A26UF1 | |
---|---|
DigiKey Part Number | MX23A26UF1-ND |
Manufacturer | |
Manufacturer Product Number | MX23A26UF1 |
Description | CONN SOCKET HOUSING 26POS MX23A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $100.53312 | $25,133.28 |