
MA01R100HAYBR600 | |
---|---|
DigiKey Part Number | 670-MA01R100HAYBR600TR-ND - Tape & Reel (TR) 670-MA01R100HAYBR600CT-ND - Cut Tape (CT) 670-MA01R100HAYBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R100HAYBR600 |
Description | CONN RIGID SIDE R/A 100 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R100HAYBR600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.54000 | $72.54 |
10 | $61.66800 | $616.68 |
25 | $57.80040 | $1,445.01 |
50 | $55.03940 | $2,751.97 |
100 | $52.41310 | $5,241.31 |
250 | $51.51308 | $12,878.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $42.08587 | $25,251.52 |