
M34S75C4F2 | |
---|---|
DigiKey Part Number | 670-2006-2-ND - Tape & Reel (TR) 670-2006-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M34S75C4F2 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44500 | $4.45 |
25 | $0.41480 | $10.37 |
50 | $0.39340 | $19.67 |
100 | $0.37460 | $37.46 |
250 | $0.35100 | $87.75 |
500 | $0.33438 | $167.19 |
1,000 | $0.31833 | $318.33 |
2,500 | $0.29833 | $745.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.27605 | $2,070.38 |
15,000 | $0.26285 | $3,942.75 |
22,500 | $0.25544 | $5,747.40 |
37,500 | $0.24639 | $9,239.62 |
52,500 | $0.24061 | $12,632.02 |
75,000 | $0.23463 | $17,597.25 |
187,500 | $0.21994 | $41,238.75 |
375,000 | $0.20946 | $78,547.50 |