
KX14-50K5D3-E850-TE | |
---|---|
DigiKey Part Number | KX14-50K5D3-E850-TE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KX14-50K5D3-E850-TE |
Description | CONN RCPT 0.8MM 50POS SMD GOLD |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | - | |
Number of Positions | - | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |