
KX14-50K5D-R-E1000E | |
---|---|
DigiKey Part Number | KX14-50K5D-R-E1000E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KX14-50K5D-R-E1000E |
Description | CONN RCPT 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |