New Product
KX14-40K2D-E1000E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX14-40K2D-E1000E

DigiKey Part Number
670-KX14-40K2D-E1000ETR-ND - Tape & Reel (TR)
670-KX14-40K2D-E1000ECT-ND - Cut Tape (CT)
670-KX14-40K2D-E1000EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KX14-40K2D-E1000E
Description
CONN 0.8MM PITCH, 40 POS, RECEPT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
4mm, 5mm, 6mm
Height Above Board
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$64.29000$64.29
10$54.59500$545.95
25$51.17440$1,279.36
50$48.73220$2,436.61
100$46.40530$4,640.53
250$45.06984$11,267.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$39.45057$39,450.57
2,000$37.57034$75,140.68
Manufacturers Standard Package