
JL04-2428CK(14)-RK | |
|---|---|
DigiKey Part Number | 670-JL04-2428CK(14)-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL04-2428CK(14)-RK |
Description | CONN CABLE CLAMP SZ24 28 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 7/16-18 UNEF-2B 24, 28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.591" (15.00mm) | |
Diameter - Outside | 1.657" (42.10mm) | |
Shell Size - Insert | 24, 28 | |
Thread Size | 1 7/16-18 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | Unshielded | |
Color | Black | |
Features | Bushing, Clamp Screws, Washers | |
Ingress Protection | Waterproof | |
Includes | 9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | JL04V Series Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.60000 | $176.60 |
| 10 | $150.10800 | $1,501.08 |
| 25 | $140.70920 | $3,517.73 |
| 50 | $133.99400 | $6,699.70 |
| 100 | $127.60260 | $12,760.26 |
| 250 | $119.62120 | $29,905.30 |
| 500 | $113.91892 | $56,959.46 |

