
JC26A-BB16E | |
---|---|
DigiKey Part Number | 670-1947-ND |
Manufacturer | |
Manufacturer Product Number | JC26A-BB16E |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.201" (5.10mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.80000 | $35.80 |
10 | $30.38900 | $303.89 |
25 | $28.48560 | $712.14 |
50 | $27.12260 | $1,356.13 |
100 | $25.82770 | $2,582.77 |
250 | $24.21028 | $6,052.57 |
500 | $23.05518 | $11,527.59 |
1,000 | $21.95539 | $21,955.39 |
2,500 | $20.58225 | $51,455.62 |