JA06A-20-29S-J1-EB-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JAE Electronics
In Stock: 0
Unit Price: $493.98100
Image for JA06A-20-29S-J1-EB-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA06A-20-29S-J1-EB-R

DigiKey Part Number
JA06A-20-29S-J1-EB-R-ND
Manufacturer
Manufacturer Product Number
JA06A-20-29S-J1-EB-R
Description
CONN PLUG FMALE 17P SOLDER CUP
Customer Reference
Detailed Description
17 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
17
Shell Size - Insert
20-29
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
Aluminum Alloy, Zinc
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Resin
Applications
Industrial, Marine, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes