IL-Y-C3-A-10000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-Y-C3-A-10000

DigiKey Part Number
670-2913-2-ND - Tape & Reel (TR)
670-2913-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IL-Y-C3-A-10000
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,196
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47700$4.77
100$0.40250$40.25
500$0.35892$179.46
1,000$0.34171$341.71
5,000$0.30493$1,524.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29036$2,903.60
20,000$0.27649$5,529.80
30,000$0.26868$8,060.40
50,000$0.25917$12,958.50
70,000$0.25309$17,716.30
100,000$0.24680$24,680.00
250,000$0.23136$57,840.00
Manufacturers Standard Package