IL-AG5-5S-S3C1-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.43410
Datasheet

Parametric Equivalent


Molex
In Stock: 19,273
Unit Price: $1.65000
Datasheet

Parametric Equivalent


JAM
In Stock: 552
Unit Price: $1.07000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 6,146
Unit Price: $0.82000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $1.19446
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-AG5-5S-S3C1-W

DigiKey Part Number
670-IL-AG5-5S-S3C1-W-ND
Manufacturer
Manufacturer Product Number
IL-AG5-5S-S3C1-W
Description
Connector Kits
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,200$1.08258$3,464.26