
IL-312-A100SB-VFH05-A1-E3000 | |
|---|---|
DigiKey Part Number | IL-312-A100SB-VFH05-A1-E3000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL-312-A100SB-VFH05-A1-E3000 |
Description | CONN RCPT 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 3mm, 3.5mm |
Number of Positions 100 | Height Above Board 0.104" (2.65mm) |
Pitch 0.020" (0.50mm) | Base Product Number |

