Adapter Fiber Optic Connector FC Receptacle To ST Receptacle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO-FC-FS(ST)-STD-R

DigiKey Part Number
670-1727-ND
Manufacturer
Manufacturer Product Number
FO-FC-FS(ST)-STD-R
Description
CONN ADAPTER RCPT FC-ST SIMPLEX
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector FC Receptacle To ST Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Active
Type
Adapter
Convert From (Adapter End)
FC Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount
Housing Material
Copper Alloy
Ferrule Material
Ceramic
Features
Lever
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
50$324.41540$16,220.77