New Product
FO-BD7-R-DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FO-BD7-R-DC
FO-BD7-R-DC
JAE's FO-BD7D Series: Outdoor Optical Connectors Compatible with Field Harness Assembly

FO-BD7-R-DC

DigiKey Part Number
670-FO-BD7-R-DC-ND
Manufacturer
Manufacturer Product Number
FO-BD7-R-DC
Description
WATERPROOF RECEPTACLE DUST CAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For FO-BD Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
FO-BD Connectors
Specifications
Receptacle
Material
Plastic
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-20°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$91.55000$91.55
80$59.36650$4,749.32
160$56.68769$9,070.03
560$52.84864$29,595.24
1,040$51.34031$53,393.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.