
FI-RE51HL-KITASSY-300M | |
---|---|
DigiKey Part Number | 670-2153-ND |
Manufacturer | |
Manufacturer Product Number | FI-RE51HL-KITASSY-300M |
Description | CABLE ASSY FI-RE 51POS 300MM |
Customer Reference | |
Detailed Description | 51 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug to Plug | |
Number of Positions | 51 | |
Number of Rows | 1 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Assembly Kit | |
Color | Gray, Red | |
Shielding | - | |
Usage | Display Cable | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |