FI-RE31CL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-RE31CL

DigiKey Part Number
670-2193-ND
Manufacturer
Manufacturer Product Number
FI-RE31CL
Description
CONN PLUG 31P SOLDER 40AWG GOLD
Customer Reference
Detailed Description
31 Position Rectangular Plug Connector Solder Gold 40 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
31
Pitch
0.020" (0.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
40 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.