FI-C3-A1-15000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-C3-A1-15000

DigiKey Part Number
670-2371-2-ND - Tape & Reel (TR)
670-2371-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FI-C3-A1-15000
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,058
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.70800$7.08
25$0.66520$16.63
50$0.63380$31.69
100$0.60260$60.26
250$0.56504$141.26
500$0.53788$268.94
1,000$0.51220$512.20
2,500$0.48006$1,200.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.42300$6,345.00
30,000$0.40281$12,084.30
45,000$0.39145$17,615.25
75,000$0.37760$28,320.00
105,000$0.36874$38,717.70
150,000$0.35959$53,938.50
Manufacturers Standard Package