
ES6B002WF1R1000 | |
---|---|
DigiKey Part Number | 670-2862-2-ND - Tape & Reel (TR) 670-2862-1-ND - Cut Tape (CT) 670-2862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES6B002WF1R1000 |
Description | CARD EDGE CONNECTOR FOR LED APPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.110" (2.80mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.110" (2.80mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Ivory | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 1A | |
Ingress Protection | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.37975 | $4,379.75 |