
ES5P09K5F1 | |
---|---|
DigiKey Part Number | 670-2614-2-ND - Tape & Reel (TR) 670-2614-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES5P09K5F1 |
Description | CONN SSL PLG CONT 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24-28 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 4A | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.96300 | $9.63 |
25 | $0.89880 | $22.47 |
50 | $0.85780 | $42.89 |
100 | $0.81580 | $81.58 |
250 | $0.76492 | $191.23 |
500 | $0.72820 | $364.10 |
1,000 | $0.69338 | $693.38 |
2,500 | $0.64987 | $1,624.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.59366 | $5,342.94 |
18,000 | $0.56532 | $10,175.76 |
27,000 | $0.54938 | $14,833.26 |
45,000 | $0.52993 | $23,846.85 |
63,000 | $0.51751 | $32,603.13 |
90,000 | $0.50466 | $45,419.40 |