
ES5P09K4F2 | |
---|---|
DigiKey Part Number | 670-ES5P09K4F2TR-ND - Tape & Reel (TR) 670-ES5P09K4F2CT-ND - Cut Tape (CT) 670-ES5P09K4F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES5P09K4F2 |
Description | CONN SSL PLUG CONT 22AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ES5P09K4F2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 4A | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.77400 | $7.74 |
25 | $0.72760 | $18.19 |
50 | $0.69320 | $34.66 |
100 | $0.65940 | $65.94 |
250 | $0.61804 | $154.51 |
500 | $0.58842 | $294.21 |
1,000 | $0.56027 | $560.27 |
2,500 | $0.52517 | $1,312.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.47936 | $4,314.24 |
18,000 | $0.45646 | $8,216.28 |
27,000 | $0.44359 | $11,976.93 |
45,000 | $0.42789 | $19,255.05 |
63,000 | $0.41785 | $26,324.55 |
90,000 | $0.40747 | $36,672.30 |