



ES3S002SZA | |
---|---|
DigiKey Part Number | 670-2606-ND |
Manufacturer | |
Manufacturer Product Number | ES3S002SZA |
Description | CONN SSL RCPT HSG 2POS 3MM CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.118" (3.00mm) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle Housing for Socket Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 200V | |
Current Rating (Amps) | 2A | |
Ingress Protection | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.88500 | $18.85 |
25 | $1.76480 | $44.12 |
50 | $1.68100 | $84.05 |
100 | $1.60110 | $160.11 |
250 | $1.50084 | $375.21 |
500 | $1.42892 | $714.46 |
1,000 | $1.36058 | $1,360.58 |
2,500 | $1.27537 | $3,188.42 |