
DZ02B008DC1 | |
---|---|
DigiKey Part Number | 670-2797-ND |
Manufacturer | |
Manufacturer Product Number | DZ02B008DC1 |
Description | CONN MULTI-PURPOSE PLUG 8POS STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $19.63950 | $39,279.00 |