12 Position Housing for Male Pins Connector Black Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Housing for Male Pins Connector Black Free Hanging (In-Line)
JAE 150A High-current Battery Connectors for Energy Storage–Intro to DW3 Series
JAE 200A High-current Battery Connector for Energy Storage–Intro to DW2 Series

DW3R012B

DigiKey Part Number
670-2732-ND
Manufacturer
Manufacturer Product Number
DW3R012B
Description
CONN PLUG HSG 12POS BLK IN-LINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position Housing for Male Pins Connector Black Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
-
Number of Positions
12
Pitch
-
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Connector Usage
Plug
Features
Polarizing Key
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
140$25.25350$3,535.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.