



DW3P002ZH1 | |
|---|---|
DigiKey Part Number | 670-2725-ND |
Manufacturer | |
Manufacturer Product Number | DW3P002ZH1 |
Description | CONN PLUG RACK & PANEL 2P PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug, Female Sockets Panel Mount Black Rack and Panel |
EDA/CAD Models | DW3P002ZH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | - | |
Features | Polarizing Key | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 150A | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 105°C | |
Voltage Rating | 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $237.60550 | $4,752.11 |

