



DW1R020 | |
|---|---|
DigiKey Part Number | 670-2716-ND |
Manufacturer | |
Manufacturer Product Number | DW1R020 |
Description | CONN RCPT HSG 20POS BLK IN-LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 20 | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Polarizing Key | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.85000 | $35.85 |
| 10 | $30.42800 | $304.28 |
| 25 | $28.52200 | $713.05 |
| 50 | $27.15720 | $1,357.86 |
| 100 | $25.86070 | $2,586.07 |
| 250 | $24.24124 | $6,060.31 |
| 500 | $23.08466 | $11,542.33 |
| 1,000 | $21.98347 | $21,983.47 |
| 2,500 | $20.60857 | $51,521.43 |


