



DW1P04K4F2 | |
---|---|
DigiKey Part Number | 670-2714-2-ND - Tape & Reel (TR) 670-2714-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DW1P04K4F2 |
Description | CONTACT PIN SIGNAL 22AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Tin Signal Pin 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 2 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.86400 | $18.64 |
25 | $1.74720 | $43.68 |
50 | $1.66360 | $83.18 |
100 | $1.58390 | $158.39 |
250 | $1.48456 | $371.14 |
500 | $1.41360 | $706.80 |
1,000 | $1.34595 | $1,345.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.22046 | $4,881.84 |
8,000 | $1.16220 | $9,297.60 |
12,000 | $1.12942 | $13,553.04 |
20,000 | $1.08945 | $21,789.00 |
28,000 | $1.06390 | $29,789.20 |
40,000 | $1.03748 | $41,499.20 |