



DW1P04K4F1 | |
|---|---|
DigiKey Part Number | 670-2713-2-ND - Tape & Reel (TR) 670-2713-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DW1P04K4F1 |
Description | CONTACT PIN SIGNAL 22AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Tin Signal Pin 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 2 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.86600 | $18.66 |
| 25 | $1.74960 | $43.74 |
| 50 | $1.66560 | $83.28 |
| 100 | $1.58590 | $158.59 |
| 250 | $1.48644 | $371.61 |
| 500 | $1.41542 | $707.71 |
| 1,000 | $1.34767 | $1,347.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.22202 | $4,888.08 |
| 8,000 | $1.16368 | $9,309.44 |
| 12,000 | $1.13087 | $13,570.44 |
| 20,000 | $1.09084 | $21,816.80 |
| 28,000 | $1.06526 | $29,827.28 |
| 40,000 | $1.03881 | $41,552.40 |


