20 Position Housing for Male Pins Connector Black Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Housing for Male Pins Connector Black Free Hanging (In-Line)
JAE 150A High-current Battery Connectors for Energy Storage–Intro to DW3 Series
JAE 200A High-current Battery Connector for Energy Storage–Intro to DW2 Series

DW1P020

DigiKey Part Number
670-2712-ND
Manufacturer
Manufacturer Product Number
DW1P020
Description
CONN PLUG HSG 20POS BLK IN-LINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Housing for Male Pins Connector Black Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
-
Number of Positions
20
Pitch
0.138" (3.50mm)
Number of Rows
4
Mounting Type
Free Hanging (In-Line)
Connector Usage
-
Features
Polarizing Key
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$67.50000$67.50
10$57.34500$573.45
25$53.74880$1,343.72
50$51.18220$2,559.11
100$48.73870$4,873.87
250$45.68820$11,422.05
500$43.50884$21,754.42
1,000$41.43439$41,434.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.