
DF02R026NA3 | |
---|---|
DigiKey Part Number | DF02R026NA3-ND |
Manufacturer | |
Manufacturer Product Number | DF02R026NA3 |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DF02R026NA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $29.00408 | $3,480.49 |