DF02R020NA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF02R020NA3

DigiKey Part Number
DF02R020NA3-ND
Manufacturer
Manufacturer Product Number
DF02R020NA3
Description
CONN RCPT 20POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
20
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$35.89000$35.89
10$30.46700$304.67
25$28.55840$713.96
50$27.19200$1,359.60
100$25.89380$2,589.38
300$23.96197$7,188.59
500$23.11414$11,557.07
1,000$22.01154$22,011.54
2,500$20.63489$51,587.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.