
DF02D026A11 | |
---|---|
DigiKey Part Number | 670-2774-ND |
Manufacturer | |
Manufacturer Product Number | DF02D026A11 |
Description | CONN BACKSHELL 26POS 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 26 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Spring Lock | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $84.49725 | $3,379.89 |