
DEMA-9S-F0R | |
---|---|
DigiKey Part Number | DEMA-9S-F0R-ND |
Manufacturer | |
Manufacturer Product Number | DEMA-9S-F0R |
Description | CONN HOUSING |
Customer Reference | |
Detailed Description | Housing Connector Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Mounting Type | - | |
Flange Feature | - | |
Features | - | |
Primary Material | - | |
Shell Material, Finish | - | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
56 | $55.87625 | $3,129.07 |