
DD-C3-J14R | |
---|---|
DigiKey Part Number | 670-DD-C3-J14R-ND |
Manufacturer | |
Manufacturer Product Number | DD-C3-J14R |
Description | D-SUB, JUNCTION SHELL, PLASTIC, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.88000 | $83.88 |
10 | $71.29700 | $712.97 |
25 | $66.82720 | $1,670.68 |
50 | $63.63500 | $3,181.75 |
180 | $58.13761 | $10,464.77 |
360 | $55.36431 | $19,931.15 |
540 | $53.80435 | $29,054.35 |
1,080 | $51.23940 | $55,338.55 |