DC-C8-J13-B3-1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $54.53910
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $52.46833
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $39.33522
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $40.24460
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $10.02000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-C8-J13-B3-1R

DigiKey Part Number
DC-C8-J13-B3-1R-ND
Manufacturer
Manufacturer Product Number
DC-C8-J13-B3-1R
Description
DSUB JUNCTION SHELL
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws M3
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.