
DB-25P-T-N-S1R | |
---|---|
DigiKey Part Number | 670-DB-25P-T-N-S1R-ND |
Manufacturer | |
Manufacturer Product Number | DB-25P-T-N-S1R |
Description | D-SUB, PCB HDR STRAIGHT, 25POS , |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.99000 | $176.99 |
10 | $150.43200 | $1,504.32 |
25 | $141.00760 | $3,525.19 |
50 | $134.27880 | $6,713.94 |
100 | $127.87260 | $12,787.26 |
250 | $119.87472 | $29,968.68 |
540 | $113.54337 | $61,313.42 |