
C2777-M23S05K351-AV0.5-900 | |
---|---|
DigiKey Part Number | 670-C2777-M23S05K351-AV0.5-900-ND |
Manufacturer | |
Manufacturer Product Number | C2777-M23S05K351-AV0.5-900 |
Description | CRIMPED WIRE AVSS0.5 900MM |
Customer Reference | |
Detailed Description | 20 AWG Jumper Lead Socket to Cable (Round) Tin 35.4" (900.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 35.4" (900.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | - | |
Contact Finish Thickness | - |