
AX01R100VABBR600 | |
---|---|
DigiKey Part Number | 670-AX01R100VABBR600TR-ND - Tape & Reel (TR) 670-AX01R100VABBR600CT-ND - Cut Tape (CT) 670-AX01R100VABBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX01R100VABBR600 |
Description | RIGID SIDE B2B CONNECTOR, 100 PO |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AX01R100VABBR600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.20000 | $58.20 |
10 | $49.42500 | $494.25 |
25 | $46.32960 | $1,158.24 |
50 | $44.11700 | $2,205.85 |
100 | $42.01120 | $4,201.12 |
250 | $39.38156 | $9,845.39 |