
AX01F090VACBR150 | |
---|---|
DigiKey Part Number | 670-AX01F090VACBR150TR-ND - Tape & Reel (TR) 670-AX01F090VACBR150CT-ND - Cut Tape (CT) 670-AX01F090VACBR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX01F090VACBR150 |
Description | FLOATING SIDE B2B CONNECTOR, 90 |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AX01F090VACBR150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8mm ~ 30mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |