
AN01ML27C00R2400 | |
---|---|
DigiKey Part Number | 670-AN01ML27C00R2400TR-ND - Tape & Reel (TR) 670-AN01ML27C00R2400CT-ND - Cut Tape (CT) 670-AN01ML27C00R2400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN01ML27C00R2400 |
Description | METAL SMD ANT 2.4/5/6GHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Stamped Metal Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $10.98600 | $109.86 |
25 | $9.99440 | $249.86 |
100 | $8.90480 | $890.48 |
250 | $8.38572 | $2,096.43 |
500 | $8.07256 | $4,036.28 |
1,000 | $7.81507 | $7,815.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $6.80394 | $16,329.46 |
4,800 | $6.78044 | $32,546.11 |