
AC01S080WA1R500 | |
---|---|
DigiKey Part Number | 670-3126-2-ND - Tape & Reel (TR) 670-3126-1-ND - Cut Tape (CT) 670-3126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01S080WA1R500 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.40000 | $51.40 |
10 | $43.70700 | $437.07 |
25 | $40.96320 | $1,024.08 |
50 | $39.00720 | $1,950.36 |
100 | $37.14490 | $3,714.49 |
250 | $35.33128 | $8,832.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $33.15864 | $16,579.32 |
1,000 | $31.57729 | $31,577.29 |
1,500 | $30.68779 | $46,031.68 |
2,500 | $29.60292 | $74,007.30 |