
AC01S050WA1R3000 | |
|---|---|
DigiKey Part Number | 670-AC01S050WA1R3000TR-ND - Tape & Reel (TR) 670-AC01S050WA1R3000CT-ND - Cut Tape (CT) 670-AC01S050WA1R3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01S050WA1R3000 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 10 | $24.00700 | $240.07 |
| 25 | $22.50400 | $562.60 |
| 50 | $21.42680 | $1,071.34 |
| 100 | $20.40330 | $2,040.33 |
| 250 | $19.12552 | $4,781.38 |
| 500 | $18.34496 | $9,172.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.05146 | $48,154.38 |

