
AC01P080WA1R3000 | |
|---|---|
DigiKey Part Number | 670-AC01P080WA1R3000TR-ND - Tape & Reel (TR) 670-AC01P080WA1R3000CT-ND - Cut Tape (CT) 670-AC01P080WA1R3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01P080WA1R3000 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.61000 | $40.61 |
| 10 | $34.52200 | $345.22 |
| 25 | $32.36000 | $809.00 |
| 50 | $30.81580 | $1,540.79 |
| 100 | $29.34340 | $2,934.34 |
| 250 | $27.50652 | $6,876.63 |
| 500 | $27.29752 | $13,648.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $23.08627 | $69,258.81 |


