



AC01P050WA1R500 | |
---|---|
DigiKey Part Number | 670-3119-2-ND - Tape & Reel (TR) 670-3119-1-ND - Cut Tape (CT) 670-3119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01P050WA1R500 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.72000 | $35.72 |
10 | $30.35600 | $303.56 |
25 | $28.44960 | $711.24 |
50 | $27.08980 | $1,354.49 |
100 | $25.79650 | $2,579.65 |
250 | $24.18108 | $6,045.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $23.02710 | $11,513.55 |
1,000 | $21.92854 | $21,928.54 |
1,500 | $21.31067 | $31,966.00 |
2,500 | $20.55716 | $51,392.90 |
3,500 | $20.07547 | $70,264.15 |